


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-251 | |
| Number | 1 P-Channel | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 33mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMU4932L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-251 | |
| Number | 1 P-Channel | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 33mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMU4932L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CMU4932L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.