


CMS4892
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 370pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 6.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 200mΩ@4.5V |

* Images are for reference only
CMS4892
Extended- Manufacturer
- MFR.Part #
- CMS4892
- JLCPCB Part #
- C5203895
- Package
- SOP-8
- Description
- -55℃~+150℃ 100V 1V 2 N-Channel 200mΩ@4.5V 2W 33pF 370pF 5A 6.5nC@10V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMS4892
Extended- Manufacturer
- MFR.Part #
- CMS4892
- JLCPCB Part #
- C5203895
- Package
- SOP-8
- Description
- -55℃~+150℃ 100V 1V 2 N-Channel 200mΩ@4.5V 2W 33pF 370pF 5A 6.5nC@10V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMS4892 Specifications
CMS4892 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 370pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 6.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 200mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMS4892. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMS4892 Schematic Symbol & PCB Footprint
The CMS4892 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.