


5557HP-2*6P
- Manufacturer
- MFR.Part #
- 5557HP-2*6P
- JLCPCB Part #
- C477843
- Package
- P=4.2mm
- Description
- -25℃~+85℃ 2 2x6P 4.2mm 4.2mm 6 Locking PA66 UL94V-2 Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | P=4.2mm | |
| Holes Structure | 2x6P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Locking | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 6 |

* Images are for reference only
5557HP-2*6P
Extended- Manufacturer
- MFR.Part #
- 5557HP-2*6P
- JLCPCB Part #
- C477843
- Package
- P=4.2mm
- Description
- -25℃~+85℃ 2 2x6P 4.2mm 4.2mm 6 Locking PA66 UL94V-2 Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5557HP-2*6P
Extended- Manufacturer
- MFR.Part #
- 5557HP-2*6P
- JLCPCB Part #
- C477843
- Package
- P=4.2mm
- Description
- -25℃~+85℃ 2 2x6P 4.2mm 4.2mm 6 Locking PA66 UL94V-2 Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5557HP-2*6P Specifications
5557HP-2*6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | P=4.2mm | |
| Holes Structure | 2x6P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-2 | |
| With Locker | Locking | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5557HP-2*6P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5557HP-2*6P Documents
5557HP-2*6P datasheets or manufacturer documentation.
Datasheet: 5557HP-2*6P Datasheet (PDF)
5557HP-2*6P Schematic Symbol & PCB Footprint
The 5557HP-2*6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.