
* Images are for reference only
KF2EDGSWB-7.62-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSWB-7.62-2P
- JLCPCB Part #
- C6393979
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 300V 41A 7.62mm Board Side/Plug Green Screw Top Entry Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6634
10+
$0.5346
60+
$0.4702
120+
$0.4058
480+
$0.3671
1020+
$0.3478
Related Products