
* Images are for reference only
KF2EDGSTVM-7.62-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSTVM-7.62-3P
- JLCPCB Part #
- C6394000
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1x3P 3 300V 3P 41A 7.62mm Board Side/Socket - Closed Green Screw Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.9932
10+
$0.7987
35+
$0.7023
105+
$0.6075
490+
$0.5496
1015+
$0.5191
Related Products