
* Images are for reference only
KF2EDGRM-3.5-2PZYZ
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRM-3.5-2PZYZ
- JLCPCB Part #
- C7436931
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 3.5mm 300V Board Side/Socket - Closed Green Right-Angle Screw Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 448
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 447
In-stock Item Pricing
Qty Unit Price
1+
$0.0992
50+
$0.0857
150+
$0.0790
500+
$0.0740
2500+
$0.0700
5000+
$0.0679
Related Products