
* Images are for reference only
KF2EDG15V-5.08-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDG15V-5.08-3P
- JLCPCB Part #
- C6393955
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x3P 3 300V 3P 5.08mm 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.0695
50+
$0.0679
150+
$0.0670
500+
$0.0658
Related Products