
* Images are for reference only
KF208VA-2.5-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208VA-2.5-5P
- JLCPCB Part #
- C49173452
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 0.5 1 1x5P 2.5mm 20~24 320V 5 5P 6A Through Hole Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9821
10+
$0.7857
50+
$0.6875
100+
$0.5893
500+
$0.5313
1000+
$0.5008
Related Products