


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Cixi Kefa Elec | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Angle | Straight Header | |
| Voltage Rating | 125V | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Number of Pins | 7P | |
| Current Rating | 5A | |
| Gender | Male | |
| Coding Scheme | D Code | |
| Level of Protection | IP68 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JH1312P-7P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Cixi Kefa Elec | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Angle | Straight Header | |
| Voltage Rating | 125V | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Number of Pins | 7P | |
| Current Rating | 5A | |
| Gender | Male | |
| Coding Scheme | D Code | |
| Level of Protection | IP68 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JH1312P-7P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JH1312P-7P datasheets or manufacturer documentation.
Datasheet: JH1312P-7P Datasheet (PDF)
The JH1312P-7P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.