
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Sampling Rate | 6.25Hz | |
| Features | Multiplexers、双极性输入、集成调制器、软复位、内置数字滤波器 | |
| number of channels | 2 | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS5531-AS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | SSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Sampling Rate | 6.25Hz | |
| Features | Multiplexers、双极性输入、集成调制器、软复位、内置数字滤波器 | |
| number of channels | 2 | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5531-AS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS5531-AS datasheets or manufacturer documentation.
Datasheet: CS5531-AS Datasheet (PDF)
The CS5531-AS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.