
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 830mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 830uF | |
| Voltage - Supply | 9V~36V | |
| Height | 10.2mm | |
| Switching Frequency | 300kHz | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 15mA | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC4BW02H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 830mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 830uF | |
| Voltage - Supply | 9V~36V | |
| Height | 10.2mm | |
| Switching Frequency | 300kHz | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 15mA | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC4BW02H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EC4BW02H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.