CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC2A03H
EC2A03H
Extended
* Images are for reference only

EC2A03H

Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC2A03H
JLCPCB Part #
C6189702
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 1 10.2mm 100mA 15V 20.3mm 20kHz 31.8mm 4.5V~5.5V 50% 50mVp-p ±4% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)100mA
Output Voltage Accuracy±4%
Operating Temperature Range-25℃~+71℃
Number of Outputs1
Conversion Efficiency50%
Length31.8mm
Voltage - Supply4.5V~5.5V
Switching Frequency20kHz
Height10.2mm
Width20.3mm
Output Voltage15V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EC2A03H
EC2A03H

* Images are for reference only

EC2A03H

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC2A03H
JLCPCB Part #
C6189702
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 1 10.2mm 100mA 15V 20.3mm 20kHz 31.8mm 4.5V~5.5V 50% 50mVp-p ±4% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2A03H

* Images are for reference only

EC2A03H

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
EC2A03H
JLCPCB Part #
C6189702
Package
DIP,31.8x20.3mm
Description
-25℃~+71℃ 1 10.2mm 100mA 15V 20.3mm 20kHz 31.8mm 4.5V~5.5V 50% 50mVp-p ±4% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC2A03H Specifications

EC2A03H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,31.8x20.3mm
Output Current(Max)100mA
Output Voltage Accuracy±4%
Operating Temperature Range-25℃~+71℃
Number of Outputs1
Conversion Efficiency50%
Length31.8mm
Voltage - Supply4.5V~5.5V
Switching Frequency20kHz
Height10.2mm
Width20.3mm
Output Voltage15V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC2A03H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EC2A03H Schematic Symbol & PCB Footprint

The EC2A03H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.