

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | DIP,40.1x47.7mm | |
| Length | 47.7mm | |
| Switching Current(Max) | 150A | |
| Coil Voltage | 24V | |
| Width | 40.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHAR-124A150H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Churod Electronics | |
| Package | DIP,40.1x47.7mm | |
| Length | 47.7mm | |
| Switching Current(Max) | 150A | |
| Coil Voltage | 24V | |
| Width | 40.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHAR-124A150H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHAR-124A150H datasheets or manufacturer documentation.
Datasheet: CHAR-124A150H Datasheet (PDF)
The CHAR-124A150H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.