


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Chip-Rail | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 62kHz~72kHz | |
| Voltage - Supply | 11V~20V | |
| Duty Cycle(Max) | 77% | |
| Working Mode | CRM、PWM Modulation、PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection | |
| Topology | Flyback | |
| Pd - Power Dissipation | 300mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR6850D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Chip-Rail | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 62kHz~72kHz | |
| Voltage - Supply | 11V~20V | |
| Duty Cycle(Max) | 77% | |
| Working Mode | CRM、PWM Modulation、PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection | |
| Topology | Flyback | |
| Pd - Power Dissipation | 300mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR6850D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CR6850D datasheets or manufacturer documentation.
Datasheet: CR6850D Datasheet (PDF)
The CR6850D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.