
* Images are for reference only
CR52177SC
Extended
- Manufacturer
- Chip-Rail
- MFR.Part #
- CR52177SC
- JLCPCB Part #
- C2986357
- Package
- SOP-7
- Description
- -20℃~+85℃ 3.5V~5V 850V DCM Flyback Isolation Primary-Side Feedback Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
50+
$0.0565
150+
$0.0557
500+
$0.0549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products