


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Chip-Rail | |
| Package | SOP-7L | |
| Number of Channels | 1 | |
| Voltage - Supply | 11.5V~13.5V | |
| Operating Temperature - | -20℃~+150℃ | |
| Features | Overvoltage protection、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 9.3Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CR3222 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Chip-Rail | |
| Package | SOP-7L | |
| Number of Channels | 1 | |
| Voltage - Supply | 11.5V~13.5V | |
| Operating Temperature - | -20℃~+150℃ | |
| Features | Overvoltage protection、Overcurrent Protection、Over temperature protection | |
| RDS(on) | 9.3Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CR3222. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CR3222 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.