
SM1A222MNN1020
- Manufacturer
- MFR.Part #
- SM1A222MNN1020
- JLCPCB Part #
- C6488831
- Package
- Plugin
- Description
- 10V 2000hrs@85℃ 2200uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |

* Images are for reference only
SM1A222MNN1020
Extended- Manufacturer
- MFR.Part #
- SM1A222MNN1020
- JLCPCB Part #
- C6488831
- Package
- Plugin
- Description
- 10V 2000hrs@85℃ 2200uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SM1A222MNN1020
Extended- Manufacturer
- MFR.Part #
- SM1A222MNN1020
- JLCPCB Part #
- C6488831
- Package
- Plugin
- Description
- 10V 2000hrs@85℃ 2200uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM1A222MNN1020 Specifications
SM1A222MNN1020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM1A222MNN1020. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM1A222MNN1020 Documents
SM1A222MNN1020 datasheets or manufacturer documentation.
Datasheet: SM1A222MNN1020 Datasheet (PDF)
SM1A222MNN1020 Schematic Symbol & PCB Footprint
The SM1A222MNN1020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.