
* Images are for reference only
PZ2W470MSD1052R
Extended
- Manufacturer
- Chinsan
- MFR.Part #
- PZ2W470MSD1052R
- JLCPCB Part #
- C6629561
- Package
- Plugin
- Description
- 450V 47uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1432
200+
$0.8551
490+
$0.8261
980+
$0.8132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →