This website requires JavaScript.
no-image

* Images are for reference only

PO2G101MNN2225R

Extended
Manufacturer
Chinsan
MFR.Part #
PO2G101MNN2225R
JLCPCB Part #
C6629289
Package
Plugin
Description
-25℃~+105℃ 100uF 2000hrs@105℃ 400V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 220

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7629
220+ $1.5020
440+ $1.4521
1100+ $1.4264

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons