
* Images are for reference only
PL2W821MND3060RY
Extended
- Manufacturer
- Chinsan
- MFR.Part #
- PL2W821MND3060RY
- JLCPCB Part #
- C5828640
- Package
- Plugin
- Description
- 2000hrs@105℃ 450V 820uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0152
240+
$5.1939
480+
$5.0203
960+
$4.9352