PL2G152MK64575
Extended
* Images are for reference only

PL2G152MK64575

Attributes
Value
Manufacturer
MFR.Part #
PL2G152MK64575
JLCPCB Part #
C6252329
Package
Plugin
Description
1500uF 2000hrs@105℃ 400V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerChinsan
PackagePlugin
Lifetime2000hrs@105℃
Voltage Rating400V
Tolerance±20%
Capacitance1500uF