This website requires JavaScript.
no-image

* Images are for reference only

PG2S271MND2545Y

Extended
Manufacturer
Chinsan
MFR.Part #
PG2S271MND2545Y
JLCPCB Part #
C7327537
Package
Plugin
Description
-25℃~+105℃ 270uF 5000hrs@105℃ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 180

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4655
180+ $2.1808
540+ $2.1084
1080+ $2.0731

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons