EY1C392MS21228E
Extended
* Images are for reference only

EY1C392MS21228E

Attributes
Value
Manufacturer
MFR.Part #
EY1C392MS21228E
JLCPCB Part #
C6196518
Package
Plugin
Description
-55℃~+105℃ 16V 3900uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerChinsan
PackagePlugin
Operating Temperature-55℃~+105℃
Voltage Rating16V
Tolerance±20%
Capacitance3900uF