
EJ1H100MP20511U
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |

* Images are for reference only
EJ1H100MP20511U
Extended- Manufacturer
- MFR.Part #
- EJ1H100MP20511U
- JLCPCB Part #
- C7271165
- Package
- Plugin
- Description
- 10uF 50V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EJ1H100MP20511U
Extended- Manufacturer
- MFR.Part #
- EJ1H100MP20511U
- JLCPCB Part #
- C7271165
- Package
- Plugin
- Description
- 10uF 50V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EJ1H100MP20511U Specifications
EJ1H100MP20511U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Package | Plugin | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EJ1H100MP20511U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EJ1H100MP20511U Documents
EJ1H100MP20511U datasheets or manufacturer documentation.
Datasheet: EJ1H100MP20511U Datasheet (PDF)
EJ1H100MP20511U Schematic Symbol & PCB Footprint
The EJ1H100MP20511U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.