CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BWVN00322515R47T00
BWVN00322515R47T00
Extended
* Images are for reference only

BWVN00322515R47T00

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BWVN00322515R47T00
JLCPCB Part #
C5564674
Package
1210
Description
2.55A 3.4A 30mΩ 470nH Magnetic Shielded Inductor ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package1210
Inductance470nH
Current - Saturation(Isat)3.4A
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating2.55A
DC Resistance(DCR)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BWVN00322515R47T00
BWVN00322515R47T00

* Images are for reference only

BWVN00322515R47T00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWVN00322515R47T00
JLCPCB Part #
C5564674
Package
1210
Description
2.55A 3.4A 30mΩ 470nH Magnetic Shielded Inductor ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWVN00322515R47T00

* Images are for reference only

BWVN00322515R47T00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWVN00322515R47T00
JLCPCB Part #
C5564674
Package
1210
Description
2.55A 3.4A 30mΩ 470nH Magnetic Shielded Inductor ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWVN00322515R47T00 Specifications

BWVN00322515R47T00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package1210
Inductance470nH
Current - Saturation(Isat)3.4A
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating2.55A
DC Resistance(DCR)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWVN00322515R47T00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWVN00322515R47T00 Documents

BWVN00322515R47T00 datasheets or manufacturer documentation.

Datasheet: BWVN00322515R47T00 Datasheet (PDF)

BWVN00322515R47T00 Schematic Symbol & PCB Footprint

The BWVN00322515R47T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.