
BWQV00453226102K00
- Manufacturer
- MFR.Part #
- BWQV00453226102K00
- JLCPCB Part #
- C6756297
- Package
- SMD,4.5x3.6mm
- Description
- 1mH ±10% SMD,4.5x3.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,4.5x3.6mm | |
| Inductance | 1mH | |
| Tolerance | ±10% |

* Images are for reference only
BWQV00453226102K00
Extended- Manufacturer
- MFR.Part #
- BWQV00453226102K00
- JLCPCB Part #
- C6756297
- Package
- SMD,4.5x3.6mm
- Description
- 1mH ±10% SMD,4.5x3.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BWQV00453226102K00
Extended- Manufacturer
- MFR.Part #
- BWQV00453226102K00
- JLCPCB Part #
- C6756297
- Package
- SMD,4.5x3.6mm
- Description
- 1mH ±10% SMD,4.5x3.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWQV00453226102K00 Specifications
BWQV00453226102K00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,4.5x3.6mm | |
| Inductance | 1mH | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWQV00453226102K00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWQV00453226102K00 Documents
BWQV00453226102K00 datasheets or manufacturer documentation.
Datasheet: BWQV00453226102K00 Datasheet (PDF)
BWQV00453226102K00 Schematic Symbol & PCB Footprint
The BWQV00453226102K00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.