
BWHP0011070627NG00
- Manufacturer
- MFR.Part #
- BWHP0011070627NG00
- JLCPCB Part #
- C5956331
- Package
- 0402
- Description
- 27nH ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 27nH | |
| Tolerance | ±2% |

* Images are for reference only
BWHP0011070627NG00
Extended- Manufacturer
- MFR.Part #
- BWHP0011070627NG00
- JLCPCB Part #
- C5956331
- Package
- 0402
- Description
- 27nH ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BWHP0011070627NG00
Extended- Manufacturer
- MFR.Part #
- BWHP0011070627NG00
- JLCPCB Part #
- C5956331
- Package
- 0402
- Description
- 27nH ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWHP0011070627NG00 Specifications
BWHP0011070627NG00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0402 | |
| Inductance | 27nH | |
| Tolerance | ±2% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWHP0011070627NG00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWHP0011070627NG00 Documents
BWHP0011070627NG00 datasheets or manufacturer documentation.
Datasheet: BWHP0011070627NG00 Datasheet (PDF)
BWHP0011070627NG00 Schematic Symbol & PCB Footprint
The BWHP0011070627NG00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.