BWCU00252012501T3P
Extended
* Images are for reference only

BWCU00252012501T3P

Attributes
Value
Manufacturer
MFR.Part #
BWCU00252012501T3P
JLCPCB Part #
C6473322
Package
-
Description
-40℃~+105℃ 2 300mA 430mΩ - Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerChilisin Elec
Package-
Operating Temperature-40℃~+105℃
Number of Lines2
Current Rating300mA
DC Resistance(DCR)430mΩ