



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,1.3x1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 250mA | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWCU00121008900M02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,1.3x1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating - DC | 50V | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 250mA | |
| DC Resistance(DCR) | 300mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWCU00121008900M02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWCU00121008900M02 datasheets or manufacturer documentation.
Datasheet: BWCU00121008900M02 Datasheet (PDF)
The BWCU00121008900M02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.