
* Images are for reference only
BSCQ000603035N6S00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BSCQ000603035N6S00
- JLCPCB Part #
- C5603921
- Package
- 0201
- Description
- 14@500MHz 325mA 470mΩ 5.5GHz 5.6nH 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 963
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
200+
$0.0096
500+
$0.0093
1000+
$0.0091
Related Products