
BSCQ000603030N9C00
- Manufacturer
- MFR.Part #
- BSCQ000603030N9C00
- JLCPCB Part #
- C5955553
- Package
- 0201
- Description
- 0.9nH 10GHz 14@500MHz 60mΩ 900mA 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0201 | |
| Inductance | 0.9nH | |
| Q @ Frequency | 14@500MHz | |
| Frequency - Self Resonant | 10GHz | |
| Current Rating | 900mA | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
BSCQ000603030N9C00
Extended- Manufacturer
- MFR.Part #
- BSCQ000603030N9C00
- JLCPCB Part #
- C5955553
- Package
- 0201
- Description
- 0.9nH 10GHz 14@500MHz 60mΩ 900mA 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BSCQ000603030N9C00
Extended- Manufacturer
- MFR.Part #
- BSCQ000603030N9C00
- JLCPCB Part #
- C5955553
- Package
- 0201
- Description
- 0.9nH 10GHz 14@500MHz 60mΩ 900mA 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSCQ000603030N9C00 Specifications
BSCQ000603030N9C00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Chilisin Elec | |
| Package | 0201 | |
| Inductance | 0.9nH | |
| Q @ Frequency | 14@500MHz | |
| Frequency - Self Resonant | 10GHz | |
| Current Rating | 900mA | |
| DC Resistance(DCR) | 60mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCQ000603030N9C00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSCQ000603030N9C00 Documents
BSCQ000603030N9C00 datasheets or manufacturer documentation.
Datasheet: BSCQ000603030N9C00 Datasheet (PDF)
BSCQ000603030N9C00 Schematic Symbol & PCB Footprint
The BSCQ000603030N9C00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.