
BPSD00060530680K00
- Manufacturer
- MFR.Part #
- BPSD00060530680K00
- JLCPCB Part #
- C17287442
- Package
- SMD,5.8x5.2mm
- Description
- 650mΩ 68uH 800mA ±10% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,5.8x5.2mm | |
| Current - Saturation(Isat) | 800mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 650mΩ |

* Images are for reference only
BPSD00060530680K00
Extended- Manufacturer
- MFR.Part #
- BPSD00060530680K00
- JLCPCB Part #
- C17287442
- Package
- SMD,5.8x5.2mm
- Description
- 650mΩ 68uH 800mA ±10% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BPSD00060530680K00
Extended- Manufacturer
- MFR.Part #
- BPSD00060530680K00
- JLCPCB Part #
- C17287442
- Package
- SMD,5.8x5.2mm
- Description
- 650mΩ 68uH 800mA ±10% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPSD00060530680K00 Specifications
BPSD00060530680K00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Chilisin Elec | |
| Package | SMD,5.8x5.2mm | |
| Current - Saturation(Isat) | 800mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 650mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPSD00060530680K00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPSD00060530680K00 Documents
BPSD00060530680K00 datasheets or manufacturer documentation.
Datasheet: BPSD00060530680K00 Datasheet (PDF)
BPSD00060530680K00 Schematic Symbol & PCB Footprint
The BPSD00060530680K00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.