CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BPSD00060530121K00
BPSD00060530121K00
Extended
* Images are for reference only

BPSD00060530121K00

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BPSD00060530121K00
JLCPCB Part #
C17465278
Package
SMD,5.8x5.2mm
Description
120uH 1Ω 580mA ±10% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,5.8x5.2mm
Current - Saturation(Isat)580mA
Inductance120uH
Tolerance±10%
DC Resistance(DCR)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BPSD00060530121K00
BPSD00060530121K00

* Images are for reference only

BPSD00060530121K00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BPSD00060530121K00
JLCPCB Part #
C17465278
Package
SMD,5.8x5.2mm
Description
120uH 1Ω 580mA ±10% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPSD00060530121K00

* Images are for reference only

BPSD00060530121K00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BPSD00060530121K00
JLCPCB Part #
C17465278
Package
SMD,5.8x5.2mm
Description
120uH 1Ω 580mA ±10% SMD,5.8x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPSD00060530121K00 Specifications

BPSD00060530121K00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,5.8x5.2mm
Current - Saturation(Isat)580mA
Inductance120uH
Tolerance±10%
DC Resistance(DCR)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPSD00060530121K00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BPSD00060530121K00 Documents

BPSD00060530121K00 datasheets or manufacturer documentation.

Datasheet: BPSD00060530121K00 Datasheet (PDF)

BPSD00060530121K00 Schematic Symbol & PCB Footprint

The BPSD00060530121K00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.