
* Images are for reference only
BPAL000808451R5T0E
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPAL000808451R5T0E
- JLCPCB Part #
- C17359996
- Package
- SMD,7.5x7.5mm
- Description
- 1.5uH 6.5mΩ 8A 9A ±30% SMD,7.5x7.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2807
200+
$0.1120
500+
$0.1083
1500+
$0.1065
Related Products