CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BMMA001313505R6MV1
BMMA001313505R6MV1
Extended
* Images are for reference only

BMMA001313505R6MV1

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BMMA001313505R6MV1
JLCPCB Part #
C5577519
Package
SMD,13.2x12.9mm
Description
11.5A 16.5mΩ 22A 5.6uH Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,13.2x12.9mm
Current - Saturation(Isat)22A
Inductance5.6uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating11.5A
DC Resistance(DCR)16.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BMMA001313505R6MV1
BMMA001313505R6MV1

* Images are for reference only

BMMA001313505R6MV1

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BMMA001313505R6MV1
JLCPCB Part #
C5577519
Package
SMD,13.2x12.9mm
Description
11.5A 16.5mΩ 22A 5.6uH Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMMA001313505R6MV1

* Images are for reference only

BMMA001313505R6MV1

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BMMA001313505R6MV1
JLCPCB Part #
C5577519
Package
SMD,13.2x12.9mm
Description
11.5A 16.5mΩ 22A 5.6uH Magnetic Shielded Inductor ±20% SMD,13.2x12.9mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMMA001313505R6MV1 Specifications

BMMA001313505R6MV1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,13.2x12.9mm
Current - Saturation(Isat)22A
Inductance5.6uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating11.5A
DC Resistance(DCR)16.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMMA001313505R6MV1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BMMA001313505R6MV1 Documents

BMMA001313505R6MV1 datasheets or manufacturer documentation.

Datasheet: BMMA001313505R6MV1 Datasheet (PDF)

BMMA001313505R6MV1 Schematic Symbol & PCB Footprint

The BMMA001313505R6MV1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.