
* Images are for reference only
BMMA00060630R15MX2
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00060630R15MX2
- JLCPCB Part #
- C5577468
- Package
- SMD,7x6.6mm
- Description
- 150nH 2.5mΩ 30A 45A Magnetic Shielded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
200+
$0.0694
500+
$0.0669
1000+
$0.0658
Related Products