
* Images are for reference only
BMMA00050520R47MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00050520R47MV1
- JLCPCB Part #
- C6470867
- Package
- SMD,5.5x5.2mm
- Description
- 11.5A 21A 470nH 8.8mΩ Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1805
200+
$0.0721
500+
$0.0697
1000+
$0.0684
Related Products