
BBGK00160808110Y00
- Manufacturer
- MFR.Part #
- BBGK00160808110Y00
- JLCPCB Part #
- C5557885
- Package
- 0603
- Description
- 1 11Ω@100MHz 30mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Chilisin Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 11Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 30mΩ |

* Images are for reference only
BBGK00160808110Y00
Extended- Manufacturer
- MFR.Part #
- BBGK00160808110Y00
- JLCPCB Part #
- C5557885
- Package
- 0603
- Description
- 1 11Ω@100MHz 30mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BBGK00160808110Y00
Extended- Manufacturer
- MFR.Part #
- BBGK00160808110Y00
- JLCPCB Part #
- C5557885
- Package
- 0603
- Description
- 1 11Ω@100MHz 30mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BBGK00160808110Y00 Specifications
BBGK00160808110Y00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Chilisin Elec | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 11Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 30mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BBGK00160808110Y00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BBGK00160808110Y00 Documents
BBGK00160808110Y00 datasheets or manufacturer documentation.
Datasheet: BBGK00160808110Y00 Datasheet (PDF)
BBGK00160808110Y00 Schematic Symbol & PCB Footprint
The BBGK00160808110Y00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.