This website requires JavaScript.
no-image

* Images are for reference only

AWVS00404012100T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVS00404012100T00
JLCPCB Part #
C17264631
Package
1616
Description
10uH 190mΩ 700mA 810mA AEC-Q200 ±30% 1616 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1303
200+ $0.0520
500+ $0.0502
1000+ $0.0494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons