CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASCQ000603036N2C00
ASCQ000603036N2C00
Extended
* Images are for reference only

ASCQ000603036N2C00

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
ASCQ000603036N2C00
JLCPCB Part #
C5554887
Package
0201
Description
14@500MHz 305mA 5.1GHz 520mΩ 6.2nH AEC-Q200 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance6.2nH
Q @ Frequency14@500MHz
Frequency - Self Resonant5.1GHz
Current Rating305mA
RatingsAEC-Q200
DC Resistance(DCR)520mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASCQ000603036N2C00
ASCQ000603036N2C00

* Images are for reference only

ASCQ000603036N2C00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
ASCQ000603036N2C00
JLCPCB Part #
C5554887
Package
0201
Description
14@500MHz 305mA 5.1GHz 520mΩ 6.2nH AEC-Q200 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASCQ000603036N2C00

* Images are for reference only

ASCQ000603036N2C00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
ASCQ000603036N2C00
JLCPCB Part #
C5554887
Package
0201
Description
14@500MHz 305mA 5.1GHz 520mΩ 6.2nH AEC-Q200 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASCQ000603036N2C00 Specifications

ASCQ000603036N2C00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance6.2nH
Q @ Frequency14@500MHz
Frequency - Self Resonant5.1GHz
Current Rating305mA
RatingsAEC-Q200
DC Resistance(DCR)520mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASCQ000603036N2C00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASCQ000603036N2C00 Documents

ASCQ000603036N2C00 datasheets or manufacturer documentation.

Datasheet: ASCQ000603036N2C00 Datasheet (PDF)

ASCQ000603036N2C00 Schematic Symbol & PCB Footprint

The ASCQ000603036N2C00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.