
* Images are for reference only
APMV00110812R30L0E
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APMV00110812R30L0E
- JLCPCB Part #
- C17597473
- Package
- -
- Description
- 0.15mΩ 300nH 55A 75A AEC-Q200 ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8911
300+
$0.3555
600+
$0.3443
900+
$0.3378