CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APMI00100868R12L0F
APMI00100868R12L0F
Extended
* Images are for reference only

APMI00100868R12L0F

Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
APMI00100868R12L0F
JLCPCB Part #
C17233583
Package
SMD,10.2x7.8mm
Description
0.29mΩ 120nH 54A 80A AEC-Q200 ±15% SMD,10.2x7.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,10.2x7.8mm
Current - Saturation(Isat)80A
Inductance120nH
Tolerance±15%
Current Rating54A
RatingsAEC-Q200
DC Resistance(DCR)0.29mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APMI00100868R12L0F
APMI00100868R12L0F

* Images are for reference only

APMI00100868R12L0F

Extended
Manufacturer

Chilisin Elec

MFR.Part #
APMI00100868R12L0F
JLCPCB Part #
C17233583
Package
SMD,10.2x7.8mm
Description
0.29mΩ 120nH 54A 80A AEC-Q200 ±15% SMD,10.2x7.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APMI00100868R12L0F

* Images are for reference only

APMI00100868R12L0F

Extended
Manufacturer

Chilisin Elec

MFR.Part #
APMI00100868R12L0F
JLCPCB Part #
C17233583
Package
SMD,10.2x7.8mm
Description
0.29mΩ 120nH 54A 80A AEC-Q200 ±15% SMD,10.2x7.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APMI00100868R12L0F Specifications

APMI00100868R12L0F technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,10.2x7.8mm
Current - Saturation(Isat)80A
Inductance120nH
Tolerance±15%
Current Rating54A
RatingsAEC-Q200
DC Resistance(DCR)0.29mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APMI00100868R12L0F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APMI00100868R12L0F Documents

APMI00100868R12L0F datasheets or manufacturer documentation.

Datasheet: APMI00100868R12L0F Datasheet (PDF)

APMI00100868R12L0F Schematic Symbol & PCB Footprint

The APMI00100868R12L0F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.