



SK310B
- Manufacturer
- MFR.Part #
- SK310B
- JLCPCB Part #
- C105696
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 100V 3A 850mV@3A Independent SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Changzhou Starsea Elec | |
| Package | SMB(DO-214AA) | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A |

* Images are for reference only
SK310B
Extended- Manufacturer
- MFR.Part #
- SK310B
- JLCPCB Part #
- C105696
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 100V 3A 850mV@3A Independent SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SK310B
Extended- Manufacturer
- MFR.Part #
- SK310B
- JLCPCB Part #
- C105696
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 100V 3A 850mV@3A Independent SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK310B Specifications
SK310B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Changzhou Starsea Elec | |
| Package | SMB(DO-214AA) | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK310B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK310B Documents
SK310B datasheets or manufacturer documentation.
Datasheet: SK310B Datasheet (PDF)
SK310B Schematic Symbol & PCB Footprint
The SK310B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.