

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Chahua-Electric | |
| Package | - | |
| Operating Temperature | 80℃~+120℃ | |
| Voltage - Supply | 5V~24V | |
| Output Current | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M8-MJK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Chahua-Electric | |
| Package | - | |
| Operating Temperature | 80℃~+120℃ | |
| Voltage - Supply | 5V~24V | |
| Output Current | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M8-MJK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M8-MJK datasheets or manufacturer documentation.
Datasheet: M8-MJK Datasheet (PDF)
The M8-MJK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.