


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Cha | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 50mA | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| With Lamp | Blue | |
| Actuator/Cap Color | Transparent |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C3012-TW-B-V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Cha | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 50mA | |
| Self Lock / No Lock | Non-Latching | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| Actuator Style | Square Button | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| With Lamp | Blue | |
| Actuator/Cap Color | Transparent |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C3012-TW-B-V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C3012-TW-B-V datasheets or manufacturer documentation.
Datasheet: C3012-TW-B-V Datasheet (PDF)
The C3012-TW-B-V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.