
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Central Semicon | |
| Package | TO-92 | |
| Operating Temperature | -65℃~+150℃ | |
| Input Capacitance(Ciss) | 25pF | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN5033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Central Semicon | |
| Package | TO-92 | |
| Operating Temperature | -65℃~+150℃ | |
| Input Capacitance(Ciss) | 25pF | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN5033. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PN5033 datasheets or manufacturer documentation.
Datasheet: PN5033 Datasheet (PDF)
The PN5033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.