
CTTF0201F-8N2G
- Manufacturer
- MFR.Part #
- CTTF0201F-8N2G
- JLCPCB Part #
- C5604116
- Package
- 0201
- Description
- 110mA 3GHz 3Ω 8.2nH 8@500MHz ±2% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0201 | |
| Inductance | 8.2nH | |
| Q @ Frequency | 8@500MHz | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±2% | |
| Current Rating | 110mA | |
| DC Resistance(DCR) | 3Ω |

* Images are for reference only
CTTF0201F-8N2G
Extended- Manufacturer
- MFR.Part #
- CTTF0201F-8N2G
- JLCPCB Part #
- C5604116
- Package
- 0201
- Description
- 110mA 3GHz 3Ω 8.2nH 8@500MHz ±2% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTTF0201F-8N2G
Extended- Manufacturer
- MFR.Part #
- CTTF0201F-8N2G
- JLCPCB Part #
- C5604116
- Package
- 0201
- Description
- 110mA 3GHz 3Ω 8.2nH 8@500MHz ±2% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTTF0201F-8N2G Specifications
CTTF0201F-8N2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0201 | |
| Inductance | 8.2nH | |
| Q @ Frequency | 8@500MHz | |
| Frequency - Self Resonant | 3GHz | |
| Tolerance | ±2% | |
| Current Rating | 110mA | |
| DC Resistance(DCR) | 3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTTF0201F-8N2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTTF0201F-8N2G Documents
CTTF0201F-8N2G datasheets or manufacturer documentation.
Datasheet: CTTF0201F-8N2G Datasheet (PDF)
CTTF0201F-8N2G Schematic Symbol & PCB Footprint
The CTTF0201F-8N2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.