
CTSQ1515F-060-303-_
- Manufacturer
- MFR.Part #
- CTSQ1515F-060-303-_
- JLCPCB Part #
- C5973946
- Package
- -
- Description
- -40℃~+85℃ 1kV、1.5kV 2 250mΩ 30mH@1kHz 600mA - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Withstand | 1kV、1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 600mA | |
| Inductance @ Frequency | 30mH@1kHz | |
| DC Resistance(DCR) | 250mΩ |

* Images are for reference only
CTSQ1515F-060-303-_
Extended- Manufacturer
- MFR.Part #
- CTSQ1515F-060-303-_
- JLCPCB Part #
- C5973946
- Package
- -
- Description
- -40℃~+85℃ 1kV、1.5kV 2 250mΩ 30mH@1kHz 600mA - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTSQ1515F-060-303-_
Extended- Manufacturer
- MFR.Part #
- CTSQ1515F-060-303-_
- JLCPCB Part #
- C5973946
- Package
- -
- Description
- -40℃~+85℃ 1kV、1.5kV 2 250mΩ 30mH@1kHz 600mA - Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTSQ1515F-060-303-_ Specifications
CTSQ1515F-060-303-_ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Withstand | 1kV、1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 600mA | |
| Inductance @ Frequency | 30mH@1kHz | |
| DC Resistance(DCR) | 250mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTSQ1515F-060-303-_. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTSQ1515F-060-303-_ Documents
CTSQ1515F-060-303-_ datasheets or manufacturer documentation.
Datasheet: CTSQ1515F-060-303-_ Datasheet (PDF)
CTSQ1515F-060-303-_ Schematic Symbol & PCB Footprint
The CTSQ1515F-060-303-_ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.