
CTRL5480F-4-563K
- Manufacturer
- MFR.Part #
- CTRL5480F-4-563K
- JLCPCB Part #
- C6161368
- Package
- Plugin,D=11.4mm
- Description
- 120mA 56mH 60mA 77Ω ±10% Plugin,D=11.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=11.4mm | |
| Inductance | 56mH | |
| Current - Saturation(Isat) | 120mA | |
| Tolerance | ±10% | |
| Current Rating | 60mA | |
| DC Resistance(DCR) | 77Ω |

* Images are for reference only
CTRL5480F-4-563K
Extended- Manufacturer
- MFR.Part #
- CTRL5480F-4-563K
- JLCPCB Part #
- C6161368
- Package
- Plugin,D=11.4mm
- Description
- 120mA 56mH 60mA 77Ω ±10% Plugin,D=11.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTRL5480F-4-563K
Extended- Manufacturer
- MFR.Part #
- CTRL5480F-4-563K
- JLCPCB Part #
- C6161368
- Package
- Plugin,D=11.4mm
- Description
- 120mA 56mH 60mA 77Ω ±10% Plugin,D=11.4mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTRL5480F-4-563K Specifications
CTRL5480F-4-563K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=11.4mm | |
| Inductance | 56mH | |
| Current - Saturation(Isat) | 120mA | |
| Tolerance | ±10% | |
| Current Rating | 60mA | |
| DC Resistance(DCR) | 77Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTRL5480F-4-563K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTRL5480F-4-563K Schematic Symbol & PCB Footprint
The CTRL5480F-4-563K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.