
CTRL5480F-1-821K
- Manufacturer
- MFR.Part #
- CTRL5480F-1-821K
- JLCPCB Part #
- C5580187
- Package
- Plugin,D=5.7mm
- Description
- 100mA 4.3Ω 76mA 820uH ±10% 插件,D=5.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=5.7mm | |
| Current - Saturation(Isat) | 100mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current Rating | 76mA | |
| DC Resistance(DCR) | 4.3Ω |

* Images are for reference only
CTRL5480F-1-821K
Extended- Manufacturer
- MFR.Part #
- CTRL5480F-1-821K
- JLCPCB Part #
- C5580187
- Package
- Plugin,D=5.7mm
- Description
- 100mA 4.3Ω 76mA 820uH ±10% 插件,D=5.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CTRL5480F-1-821K
Extended- Manufacturer
- MFR.Part #
- CTRL5480F-1-821K
- JLCPCB Part #
- C5580187
- Package
- Plugin,D=5.7mm
- Description
- 100mA 4.3Ω 76mA 820uH ±10% 插件,D=5.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTRL5480F-1-821K Specifications
CTRL5480F-1-821K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=5.7mm | |
| Current - Saturation(Isat) | 100mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current Rating | 76mA | |
| DC Resistance(DCR) | 4.3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTRL5480F-1-821K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTRL5480F-1-821K Schematic Symbol & PCB Footprint
The CTRL5480F-1-821K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.